Klein Tools 55419-SP technical specifications.
| Height | 9.5inch |
| Length | 10.5inch |
| Weight | 3.65lb |
| Width | 10.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools 55419-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.