Klein Tools 55421-BP technical specifications.
| Height | 7.5inch |
| Length | 20inch |
| Weight | 5.25lb |
| Width | 16inch |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools 55421-BP to view detailed technical specifications.
No datasheet is available for this part.