Klein Tools 55475 technical specifications.
| Type | Bag |
| Color | Black|Gray|Orange |
| Material | Nylon |
| Product Length | 187.3mm |
| Product Width | 368.3mm |
| Height | 444.5mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Klein Tools 55475 to view detailed technical specifications.
No datasheet is available for this part.