The Klein Tools 55485 is a Tradesman Pro™ Tool Master Backpack designed for professional tool organization and transport. It features 48 total pockets, including 36 interior and 12 exterior pockets for hand tools, tablets, and cables. The backpack is constructed from durable 1680d ballistic weave material with a waterproof hard molded polypropylene bottom and a handle reinforced with aircraft cable. It includes a removable 11-pocket tool caddy for portability and a heavy-duty metal hook for hanging the bag. The interior is bright orange to facilitate easy identification of tools and small parts.
Klein Tools 55485 technical specifications.
| Number of Pockets | 48count |
| Interior Pockets | 36count |
| Exterior Pockets | 12count |
| Overall Height | 19.5in |
| Overall Length | 11in |
| Overall Width | 13.5in |
| Material | 1680d Ballistic Weave Body; Hard Molded Polypropylene Bottom |
| Weight | 13.2lb |
| Closure Type | Zipper |
| Handle Type | Shoulder Straps, Cable Reinforced Handle |
| California Proposition 65 | Warning: This product can expose you to chemicals including lead and lead compounds, which are known to the State of California to cause cancer and birth defects or other reproductive harm. |
Download the complete datasheet for Klein Tools 55485 to view detailed technical specifications.
No datasheet is available for this part.