Klein Tools 56401 technical specifications.
| Type | Bag |
| Color | Black |
| Material | 1680d Coated Polyester |
| Product Width | 89mm |
| Height | 127mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Klein Tools 56401 to view detailed technical specifications.
No datasheet is available for this part.