Klein Tools 5PRBP45016 technical specifications.
| Height | 0.75inch |
| Length | 17.5inch |
| Weight | 1.7lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools 5PRBP45016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.