
Klein Tools 603-4B technical specifications.
| Length | 211mm |
| Mount | Wire |
| Series | Tip-Ident® |
| Weight | 0.25lb |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools 603-4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.