
KLEIN TOOLS 614-2 SCREWDRIVER, SLOT, 51MM
Klein Tools 614-2 technical specifications.
| Length | 140mm |
| Mount | Slot |
| Reach SVHC Compliant | Unknown |
| Weight | 0.05lb |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools 614-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.