Klein Tools 614-4 technical specifications.
| Length | 191mm |
| Mount | Slot |
| Reach SVHC Compliant | Unknown |
| Weight | 0.05lb |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools 614-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.