Klein Tools 614-6 technical specifications.
| Length | 241mm |
| Mount | Slot |
| Reach SVHC Compliant | Unknown |
| Weight | 0.05lb |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools 614-6 to view detailed technical specifications.
No datasheet is available for this part.