
KLEIN TOOLS 630-1/4 DRIVER, NUT, CUSHION GRIP, 1/4INX76MM
Klein Tools 630-1/4 technical specifications.
| Color | Black |
| Length | 171mm |
| Reach SVHC Compliant | Unknown |
| Series | Tip-Ident® |
| Weight | 0.2lb |
| RoHS | Compliant |
Download the complete datasheet for Klein Tools 630-1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.