
Klein Tools 630-3/8 technical specifications.
| Color | Blue |
| Length | 171mm |
| Series | Tip-Ident® |
| Weight | 0.2lb |
| RoHS | Compliant |
Download the complete datasheet for Klein Tools 630-3/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.