
KLEIN TOOLS 630-5/16 DRIVER, NUT, CUSHION GRIP, 5/16INX76MM
Klein Tools 630-5/16 technical specifications.
| Color | Yellow |
| Length | 171mm |
| Reach SVHC Compliant | Unknown |
| Series | Tip-Ident® |
| Weight | 0.2lb |
| RoHS | Compliant |
Download the complete datasheet for Klein Tools 630-5/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.