
Klein Tools 630-7/16 technical specifications.
| Color | Brown |
| Length | 186mm |
| Series | Tip-Ident® |
| Weight | 0.25lb |
| RoHS | Compliant |
Download the complete datasheet for Klein Tools 630-7/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.