
KLEIN TOOLS 63020 CUTTER, MULTI CABLE, 24AWG
Klein Tools 63020 technical specifications.
| Length | 7inch |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Series | Klein-Kurve® |
| Weight | 0.44lb |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools 63020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
