
Klein Tools 63028 technical specifications.
| Length | 210mm |
| Material | Steel |
| Mount | Cable |
| Shape | Oval |
| Weight | 0.8lb |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools 63028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.