
Klein Tools 63050 technical specifications.
| Length | 9.488inch |
| Material | Steel |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Shape | Circular |
| Weight | 0.9lb |
| RoHS | Compliant |
Download the complete datasheet for Klein Tools 63050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
