
Ratchet-action cable cutter, 28mm capacity, constructed from durable steel. Features a 260mm length for extended reach and a comfortable grip. Designed for efficient cable cutting with a circular blade. Weighs 1.3lb for robust handling.
Klein Tools 63060 technical specifications.
| Length | 260mm |
| Material | Steel |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Shape | Circular |
| Weight | 1.3lb |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools 63060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
