Klein Tools 632 technical specifications.
| Height | 1inch |
| Length | 11.25inch |
| Weight | 0.35lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools 632 to view detailed technical specifications.
No datasheet is available for this part.