Klein Tools 68415 technical specifications.
| Current Rating | 16A |
| Lead Length | 1.2m |
| Voltage Rating (AC) | 220V |
| Weight | 0.23lb |
| RoHS | Unconfirmed |
Download the complete datasheet for Klein Tools 68415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.