
Klein Tools 930-9 technical specifications.
| Package/Case | Aluminum |
| Height | 0.75inch |
| Length | 9.75inch |
| Weight | 0.3lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools 930-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.