Klein Tools 93430 technical specifications.
| Height | 2.25inch |
| Length | 7.25inch |
| Weight | 1.2lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools 93430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.