Klein Tools C61208 technical specifications.
| Dimension | 22.22 x 8.33mm |
| Family | 60000 |
| Manufacturer | Klein Tools |
| Part No | C61208 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Ring Tongue Terminal |
| Wire Size | 18-22 AWG |
| Stud Size | 4.16 mm |
| Tab Size | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Klein Tools C61208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.