
Klein Tools D202-6C technical specifications.
| Color | Red |
| Length | 156mm |
| Reach SVHC Compliant | Unknown |
| Shape | Tapered |
| Weight | 0.31lb |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools D202-6C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
