
Klein Tools D228-8 technical specifications.
| Package/Case | Dipped |
| Length | 115mm |
| Material | Steel |
| Reach SVHC Compliant | Unknown |
| Shape | Oval |
| Weight | 0.6lb |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools D228-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
