
Klein Tools D230-4C technical specifications.
| Package/Case | Dipped |
| Color | Blue |
| Length | 115mm |
| Material | Steel |
| Shape | Tapered |
| Weight | 0.12lb |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools D230-4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
