
Klein Tools D244-5C technical specifications.
| Length | 129mm |
| Mount | Edge |
| Reach SVHC Compliant | Unknown |
| Series | MIDGET |
| Shape | Tapered |
| Weight | 0.18lb |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools D244-5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
