
Klein Tools D257-4C technical specifications.
| Color | Blue |
| Length | 115mm |
| Material | Steel |
| Mount | Flush |
| Reach SVHC Compliant | Unknown |
| Series | MIDGET |
| Shape | Oval |
| Weight | 0.12lb |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools D257-4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
