
Klein Tools D275-5 technical specifications.
| Color | Red |
| Length | 127mm |
| Shape | Tapered |
| Weight | 0.11lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools D275-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
