Klein Tools D507-10 technical specifications.
| Body Material | Steel |
| Package/Case | Dipped |
| Length | 264mm |
| Reach SVHC Compliant | Unknown |
| Weight | 1.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools D507-10 to view detailed technical specifications.
No datasheet is available for this part.