
KLEIN TOOLS J63050 CUTTER, CABLE, 24AWG
Klein Tools J63050 technical specifications.
| Length | 9.563inch |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Series | Journeyman™ |
| Shape | Circular |
| Weight | 0.98lb |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools J63050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.