
Screwdriver, Slotted Screw-Holding, 3/16" x 8"
Klein Tools K38 technical specifications.
| Length | 298mm |
| Mount | Screw |
| Weight | 0.2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools K38 to view detailed technical specifications.
No datasheet is available for this part.
