Klein Tools VDV813-607 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Housing Color | Silver |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS | Unconfirmed |
Download the complete datasheet for Klein Tools VDV813-607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.