Klinger 7114898 technical specifications.
| Tape Type | Sealing |
| Tape Backing Material | PTFE (Polytetrafluoroethylene) |
| Tape Width - Metric | 12mm |
| Tape Width - Imperial | 0.47" |
| Tape Length - Metric | 12m |
| Tape Length - Imperial | 39.37ft |
| RoHS Compliant | NA |
| RoHS | Not Compliant |
Download the complete datasheet for Klinger 7114898 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.