
Klinger 2000 x 1000mm 0.4mm Thick Gasket Sheet, Maximum of +120C
Klinger AE30244970002 technical specifications.
| Length | 2000mm |
| Max Operating Temperature | 120°C |
| Thickness | 0.4mm |
| Width | 1000mm |
| RoHS | Compliant |
Download the complete datasheet for Klinger AE30244970002 to view detailed technical specifications.
No datasheet is available for this part.
