
Klinger AE5057590 technical specifications.
| Length | 1000mm |
| Material | Rubber |
| Thickness | 3mm |
| Width | 1000mm |
| RoHS | Compliant |
Download the complete datasheet for Klinger AE5057590 to view detailed technical specifications.
No datasheet is available for this part.
