
Klinger AE5057685 technical specifications.
| Color | Beige |
| Length | 2000mm |
| Max Operating Temperature | 120°C |
| Thickness | 1.5mm |
| Width | 1000mm |
| RoHS | Compliant |
Download the complete datasheet for Klinger AE5057685 to view detailed technical specifications.
No datasheet is available for this part.
