
Klinger AE5057720 technical specifications.
| Length | 500mm |
| Material | Graphite |
| Thickness | 2mm |
| Width | 500mm |
| RoHS | Compliant |
Download the complete datasheet for Klinger AE5057720 to view detailed technical specifications.
No datasheet is available for this part.
