
Klinger AE8559510002 technical specifications.
| Color | White, Green |
| Length | 750mm |
| Material | Rubber |
| Max Operating Temperature | 430°C |
| Thickness | 2mm |
| Width | 500mm |
| RoHS | Compliant |
Download the complete datasheet for Klinger AE8559510002 to view detailed technical specifications.
No datasheet is available for this part.
