
Klinger Nitrile Rubber 750 x 500mm 3mm Thick Green, White Gasket Sheet, Anti Stick Surface, Maximum of +430C
Klinger AE8559670001 technical specifications.
| Color | White, Green |
| Length | 750mm |
| Material | Rubber |
| Max Operating Temperature | 430°C |
| Thickness | 3mm |
| Width | 500mm |
| RoHS | Compliant |
Download the complete datasheet for Klinger AE8559670001 to view detailed technical specifications.
No datasheet is available for this part.
