
Klinger AHSEALEX14 technical specifications.
| Length | 5m |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -200°C |
| Thickness | 5mm |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Klinger AHSEALEX14 to view detailed technical specifications.
No datasheet is available for this part.
