
Klinger PAC03222000140008 technical specifications.
| Material | Graphite |
| Max Operating Temperature | 430°C |
| Min Operating Temperature | -200°C |
| Size | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Klinger PAC03222000140008 to view detailed technical specifications.
No datasheet is available for this part.
