
The C45-2DC-24P is a 2-conductor cable assembly with a current rating of 10A and a voltage rating of 250V. It is constructed from thermoplastic and PVC materials. The cable has a wire gauge of 18AWG and a length of 2 feet. It is packaged in bulk and is lead-free.
Knight Electronics C45-2DC-24P technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 2foot |
| Material | Thermoplastic, PVC |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics C45-2DC-24P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
