
This 2-conductor thermoplastic cable features a current rating of 10A and a voltage rating of 250V. It has a wire/cable gauge of 18AWG and a length of 60inch. The cable is packaged in bulk and has a receptacle connector type A. It is made of thermoplastic material and has a black color.
Knight Electronics C45-2DC-60 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Current Rating | 10A |
| Length | 60inch |
| Material | Thermoplastic |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics C45-2DC-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
