
Knight Electronics C45-2DC-72 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Length | 6foot |
| Material | Thermoplastic |
| Series | C45 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics C45-2DC-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
