
FAN CORD 45DEG 2POS 84
Knight Electronics C45-2DC-84 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Length | 7foot |
| Material | Thermoplastic |
| Number of Conductors | 2 |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics C45-2DC-84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
