
Knight Electronics C45-3DC technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | Receptacle, Power |
| Connector Type B | Power |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 24inch |
| Material | Thermoplastic |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics C45-3DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
