
2-conductor, 18AWG power cord with a 4-foot lead length, featuring a 250V voltage rating and 10A current rating. This UL-approved, lead-free accessory utilizes a thermoplastic material for durability. It includes a receptacle on one end and a NEMA 1-15 plug on the other, terminating in a 45-degree angle for convenient connection.
Knight Electronics C45-48P technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Lead Length | 1.22m |
| Length | 4foot |
| Material | Thermoplastic |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Plug |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics C45-48P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.