
120mm metal fan guard, black anodized finish, constructed from durable steel, chrome, stainless steel, silicone, and metal. Features a 116mm diameter and 115.5mm length with a 5.59mm thickness. This lead-free component is designed for general thermal management applications.
Knight Electronics G109-15A technical specifications.
| Package/Case | Metal |
| Color | Black |
| Diameter | 116mm |
| Finish | Anodized |
| Lead Free | Lead Free |
| Length | 115.5mm |
| Material | Steel, Chrome, Stainless Steel, Silicone, Metal |
| Packaging | Bulk |
| Series | G109 |
| Size | 120mm |
| Thickness | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics G109-15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.