Knight Electronics G120POG technical specifications.
| Color | Black |
| Length | 120mm |
| Material | ABS, Plastic |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics G120POG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.